
C3625/16 30M | |
|---|---|
DigiKey Part Number | C3625/1630M-ND |
Manufacturer | |
Manufacturer Product Number | C3625/16 30M |
Description | CBL RIBN 16COND 0.039 GRAY 98.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 16 Conductors 0.039" (1.00mm) Flat Cable 98.4' (30.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.630" (16.00mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 16 | Ratings UL Style 2651 |
Pitch | Features Zippable |
Length 98.4' (30.00m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 79,80900 € | 798,09 € |
| Unit Price without VAT: | 79,80900 € |
|---|---|
| Unit Price with VAT: | 96,56889 € |

