
C3302/14 100 | |
|---|---|
DigiKey Part Number | 3M157890-100-ND 19-C3302/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | C3302/14 100 |
Description | CBL RIBN 14COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 20462 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 1GOhms |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,25400 € | 6,27 € |
| 10 | 1,13900 € | 11,39 € |
| 25 | 1,00000 € | 25,00 € |
| 50 | 0,90620 € | 45,31 € |
| 100 | 0,82130 € | 82,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,85410 € | 85,41 € |
| 200 | 0,77420 € | 154,84 € |
| 300 | 0,73127 € | 219,38 € |
| 500 | 0,68074 € | 340,37 € |
| 700 | 0,64959 € | 454,71 € |
| 1.000 | 0,61832 € | 618,32 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

