AB6005G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Laird Technologies EMI
In Stock: 26
Unit Price: 79,83000 €
Datasheet
RF EMI Absorbing Sheet AB6000G Non-Conductive, Single Sided 10.000" (254.00mm) X 11.693" (297.00mm) X 0.004" (0.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet AB6000G Non-Conductive, Single Sided 10.000" (254.00mm) X 11.693" (297.00mm) X 0.004" (0.11mm)
3M EMI/RFI Absorbers | Digi-Key Daily
3M EMC Products | Digi-Key Daily

AB6005G

DigiKey Part Number
3M6005E-ND
Manufacturer
Manufacturer Product Number
AB6005G
Description
RF EMI ABSORB SHEET 11.693"X10"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet AB6000G Non-Conductive, Single Sided 10.000" (254.00mm) X 11.693" (297.00mm) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Absorbing Sheet
Shape
Rectangular
Length
11.693" (297.00mm)
Width
10.000" (254.00mm)
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-30°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes