AB6005S-50M-ROLL is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 6.684,35000 €
Datasheet
3M Custom Die Cuts | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB6005S-50M-ROLL

DigiKey Part Number
AB6005S-50M-ROLL-ND
Manufacturer
Manufacturer Product Number
AB6005S-50M-ROLL
Description
RF EMI ABSORBING TAPE 50M
Customer Reference
Detailed Description
RF EMI Absorbing Tape AB6000S Non-Conductive, Single Sided X 164.042' (50.00m) X 0.004" (0.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Absorbing Tape
Shape
Roll
Length
164.042' (50.00m)
Width
-
Thickness - Overall
0.004" (0.11mm)
Operating Temperature
-30°C ~ 105°C
Adhesive
Non-Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes