


9713XYZ | |
|---|---|
DigiKey Part Number | 3M156179-ND |
Manufacturer | |
Manufacturer Product Number | 9713XYZ |
Description | RF EMI SHIELDING TAPE 36YDS X 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 9713 Acrylic Pressure Sensitive Adhesive (PSA) 1.000" (25.40mm) X 108.005' (32.92m) X 0.003" (0.09mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 108.005' (32.92m) | |
Width | 1.000" (25.40mm) | |
Thickness - Overall | 0.003" (0.09mm) | |
Operating Temperature | - | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Material | Acrylic | |
Grade | - | |
Qualification | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,85000 € | 151,85 € |
| 18 | 111,49167 € | 2.006,85 € |
| 27 | 109,73333 € | 2.962,80 € |
| Unit Price without VAT: | 151,85000 € |
|---|---|
| Unit Price with VAT: | 183,73850 € |


