961119-6300-AR-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,60587 €
Datasheet
Connector Header Surface Mount 19 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

961119-6300-AR-TP

DigiKey Part Number
961119-6300-AR-TP-ND
Manufacturer
Manufacturer Product Number
961119-6300-AR-TP
Description
CONN HEADER SMD 19POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount 19 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.210" (5.33mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Tube
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM-119-01-L-SVSamtec Inc.0TSM-119-01-L-SV-ND2,31000 €Similar
TSM-119-01-S-SV-A-TRSamtec Inc.0TSM-119-01-S-SV-A-TR-ND3,60587 €Similar
Obsolete
This product is no longer manufactured. View Substitutes