Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

961110-5604-AR | |
|---|---|
DigiKey Part Number | 961110-5604-AR-ND |
Manufacturer | |
Manufacturer Product Number | 961110-5604-AR |
Description | CONN HEADER R/A 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 961110-5604-AR Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -25°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 2A |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022288104 | Molex | 0 | 22-28-8104-ND | 1,38459 € | Direct |
| 0022288100 | Molex | 1.975 | WM50013-10-ND | 0,83000 € | Similar |
| 0022289102 | Molex | 0 | 0022289102-ND | 0,83029 € | Similar |
| 68015-210HLF | Amphenol CS (FCI) | 0 | 68015-210HLF-ND | 0,55485 € | Similar |
| 68016-110HLF | Amphenol CS (FCI) | 402 | 609-3315-ND | 0,84000 € | Similar |












