951210-2520-AR-PR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 372
Unit Price: 1,22000 €
Datasheet

Similar


Molex
In Stock: 4.406
Unit Price: 1,48000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 359
Unit Price: 1,17000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 0,60224 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,90947 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.981
Unit Price: 0,83000 €
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3.200
Unit Price: 0,83000 €
Datasheet

Similar


Samtec Inc.
In Stock: 897
Unit Price: 1,38000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 1,81012 €
Datasheet
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 10 position 0.079" (2.00mm)
951210-2520-AR-PR

951210-2520-AR-PR

DigiKey Part Number
3M9190TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
951210-2520-AR-PR
Description
CONN HEADER SMD 10POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
951210-2520-AR-PR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.060" (1.52mm)
Packaging
Tape & Reel (TR)
Contact Shape
Square
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
Flash
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Features
Pick and Place
Row Spacing - Mating
Operating Temperature
-25°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
1A
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
57202-F52-05ALFAmphenol CS (FCI)372609-57202-F52-05ALFCT-ND1,22000 €Direct
0877591050Molex4.406WM18652-ND1,48000 €Similar
57202-G52-05LFAmphenol CS (FCI)359609-2610-ND1,17000 €Similar
57202-S52-05LFAmphenol CS (FCI)057202-S52-05LF-ND0,60224 €Similar
MMT-105-01-T-DVSamtec Inc.0MMT-105-01-T-DV-ND0,90947 €Similar
Obsolete
This product is no longer manufactured. View Substitutes