
93020LE-54"X180YD | |
|---|---|
DigiKey Part Number | 19-93020LE-54"X180YD-ND |
Manufacturer | |
Manufacturer Product Number | 93020LE-54"X180YD |
Description | TAPE DBL COATED/SIDED 54"X180YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive 54.00" (1.37m) X 540' (164.6m) 180 yds |
Datasheet | Datasheet |
Category | Adhesive Acrylic |
Manufacturer 3M | Backing, Carrier Polyethylene-Terephthalate (PET) |
Series | Width 54.00" (1.37m) |
Packaging Bulk | Length 540' (164.6m) 180 yds |
Part Status Active | Temperature Range -40°F ~ 300°F (-40°C ~ 149°C) |
Tape Type Double Coated, Double Sided |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.824,50000 € | 2.824,50 € |
| Unit Price without VAT: | 2.824,50000 € |
|---|---|
| Unit Price with VAT: | 3.417,64500 € |

