38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929852-01-19-10

DigiKey Part Number
929852-01-19-ND
Manufacturer
Manufacturer Product Number
929852-01-19-10
Description
CONN RCPT 38POS 0.1 GOLD PCB
Customer Reference
Detailed Description
38 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Obsolete
Insulation Height
0.325" (8.25mm)
Connector Type
Contact Length - Post
0.125" (3.18mm)
Contact Type
Forked
Operating Temperature
-40°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin-Lead
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Voltage Rating
1500V
Number of Rows
2
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Copper Alloy
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Length
CONN RCPT 72POS 0.1 GOLD PCB
In-Stock: 362
Unit Price: 6,34000 €
CONN RCPT 40POS 0.1 GOLD PCB
In-Stock: 23
Unit Price: 7,86000 €
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 585
Unit Price: 0,99000 €
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 317
Unit Price: 1,61000 €
CONN RCPT 8POS 0.1 GOLD PCB
In-Stock: 4647
Unit Price: 1,84000 €