
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DIP, .600" | |
Number of Positions or Pins (Grid) | 16 (2 x 8) | |
Contact Finish | - | |
Contact Material | Copper Alloy | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 34,93100 € | 1.746,55 € |
| Unit Price without VAT: | 34,93100 € |
|---|---|
| Unit Price with VAT: | 42,26651 € |

