DIP, .900" Test Clip 64 (2 x 32)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923690-64

DigiKey Part Number
923690-64-ND
Manufacturer
Manufacturer Product Number
923690-64
Description
TEST CLIP DIP 64 (2 X 32)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DIP, .900" Test Clip 64 (2 x 32)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
DIP, .900"
Number of Positions or Pins (Grid)
64 (2 x 32)
Contact Finish
-
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
191,01000 €91,01 €
586,87400 €434,37 €
1085,15400 €851,54 €
3082,49467 €2.474,84 €
5081,28600 €4.064,30 €
10079,67480 €7.967,48 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,01000 €
Unit Price with VAT:110,12210 €