SOIC, 0.30" Body Test Clip 18 (2 x 9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

923665-18

DigiKey Part Number
923665-18-ND
Manufacturer
Manufacturer Product Number
923665-18
Description
TEST CLIP SOIC 18 (2 X 9)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SOIC, 0.30" Body Test Clip 18 (2 x 9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Tray
Part Status
Active
Type
SOIC, 0.30" Body
Number of Positions or Pins (Grid)
18 (2 x 9)
Contact Finish
Gold
Contact Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,73000 €35,73 €
534,11200 €170,56 €
1033,43600 €334,36 €
2532,56280 €814,07 €
5031,91760 €1.595,88 €
10031,28510 €3.128,51 €
25030,46800 €7.617,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,73000 €
Unit Price with VAT:43,23330 €