
7000046268 | |
|---|---|
DigiKey Part Number | 19-7000046268-ND |
Manufacturer | |
Manufacturer Product Number | 7000046268 |
Description | SCOTCH-BRITEDURABLE FLEX DF-RL A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Abrasive Roll Aluminum Oxide Fine 50.00" (1.27m) X 90' (27.4m) 30 yds Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Abrasive Roll | |
Abrasive Material | Aluminum Oxide | |
Abrasive Grade | Fine | |
Abrasive Grit | - | |
Micron Size | - | |
Color | Gray | |
Width | 50.00" (1.27m) | |
Length | 90' (27.4m) 30 yds | |
Diameter | - | |
Applications | Blending, Cleaning, Polishing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.204,80000 € | 10.204,80 € |
| Unit Price without VAT: | 10.204,80000 € |
|---|---|
| Unit Price with VAT: | 12.347,80800 € |

