
90202/50 100 | |
|---|---|
DigiKey Part Number | 90202/50100-ND |
Manufacturer | |
Manufacturer Product Number | 90202/50 100 |
Description | CBL RIBN 50COND 0.025 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 50 Conductors 0.025" (0.64mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.060" (1.52mm) |
Series | Ribbon Width 1.290" (32.77mm) |
Packaging Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 150 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 50 | Ratings UL E118773 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand 7 Strands / 38 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 15,04640 € | 4.513,92 € |
| Unit Price without VAT: | 15,04640 € |
|---|---|
| Unit Price with VAT: | 18,20614 € |

