
890-CLEAR-2.5"X540YD | |
|---|---|
DigiKey Part Number | 890-CLEAR-2.5"X540YD-ND |
Manufacturer | |
Manufacturer Product Number | 890-CLEAR-2.5"X540YD |
Description | TAPE FILAMENT CLR 2 1/2"X540YDS |
Customer Reference | |
Detailed Description | Filament Tape Pressure Sensitive Adhesive (PSA) Adhesive Clear 2.50" (63.50mm) 2 1/2" X 1620' (493.8m) 540 yds |
Datasheet | Datasheet |
Category | Width 2.50" (63.50mm) 2 1/2" |
Manufacturer 3M | Length 1620' (493.8m) 540 yds |
Series | Color Clear |
Packaging Bulk | Usage General Purpose |
Part Status Discontinued at DigiKey | Shelf Life Start Date of Manufacture |
Tape Type Filament | Shelf Life 18 Months |
Adhesive Pressure Sensitive Adhesive (PSA) | Storage/Refrigeration Temperature 40°F ~ 80°F (4°C ~ 26°C) |
Backing, Carrier Scotchpar™ Film | Base Product Number |
Thickness 0.0080" (8.0 mils, 0.203mm) |

