
Category | Material Acrylic |
Manufacturer 3M | Adhesive Tacky - Both Sides |
Series | Color White |
Packaging Box | Thermal Conductivity 0.6W/m-K |
Part Status Active | Shelf Life 24 Months |
Type Transfer Tape, Roll | Shelf Life Start Date of Manufacture |
Shape Rectangular | Storage/Refrigeration Temperature 72°F (22°C) |
Outline 9.14m x 50.80mm | Base Product Number |
Thickness 0.0197" (0.500mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,53000 € | 236,53 € |
| 12 | 181,85750 € | 2.182,29 € |
| 30 | 179,88500 € | 5.396,55 € |
| Unit Price without VAT: | 236,53000 € |
|---|---|
| Unit Price with VAT: | 286,20130 € |

