
Category | Thickness - Backing, Carrier 0.0009" (0.9 mils, 0.023mm) |
Manufacturer 3M | Width 3.00" (76.20mm) |
Series | Length 216' (66.0m) 72 yds |
Packaging Bulk | Color Clear |
Part Status Discontinued at DigiKey | Usage Packaging, Sealing, Shipping, Splicing |
Tape Type Masking | Temperature Range -60°F ~ 300°F (-50°C ~ 150°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 18 Months |
Thickness 0.0019" (1.9 mils, 0.048mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) | Base Product Number |


