
8132/08SF 100' | |
|---|---|
DigiKey Part Number | 8132/08SF100'-ND |
Manufacturer | |
Manufacturer Product Number | 8132/08SF 100' |
Description | CBL RIBN 8COND 0.156 GRAY 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 8 Conductors 0.156" (3.96mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.077" (1.96mm) |
Mfr | Ribbon Width 1.188" (30.18mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 80°C |
Number of Conductors 8 | Ratings UL E42769 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 18 AWG | Insulation Resistance 10GOhm |
Conductor Strand 19 Strands / 30 AWG | First Conductor Mark Red |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,45482 € | 1.227,41 € |
| Unit Price without VAT: | 2,45482 € |
|---|---|
| Unit Price with VAT: | 2,97033 € |

