Image for 7826-0000T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7826-0000T

DigiKey Part Number
7826-0000T-ND
Manufacturer
Manufacturer Product Number
7826-0000T
Description
CONN DIP HDR IDC 26P VERT
Customer Reference
Detailed Description
26 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
3M
Mounting Type
Through Hole
Series
Cable Termination
IDC
Packaging
Tray
Wire Gauge
26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid
Part Status
Obsolete
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
26
Color
Gray
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.