
7820-0000T | |
|---|---|
DigiKey Part Number | 7820-0000T-ND |
Manufacturer | |
Manufacturer Product Number | 7820-0000T |
Description | CONN DIP HDR IDC 20P VERT |
Customer Reference | |
Detailed Description | 20 Position Ribbon Cable, DIP Header Connector Gray IDC 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid Through Hole |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Tray | Wire Gauge 26 AWG, Stranded; 28 AWG, Solid or Stranded; 30 AWG, Solid |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 20 | Color Gray |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |

