
767-2"X36YD | |
|---|---|
DigiKey Part Number | 3M160566-ND |
Manufacturer | |
Manufacturer Product Number | 767-2"X36YD |
Description | TAPE MARKING RED/WHITE 2"X36YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Rubber Adhesive Red, White 2.00" (50.80mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | Rubber | |
Backing, Carrier | PVC (Poly Vinyl Chloride) | |
Thickness | 0.0050" (5.0 mils, 0.127mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 108' (32.9m) 36 yds | |
Color | Red, White | |
Usage | Marking | |
Temperature Range | 60°F ~ 80°F (16°C ~ 27°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 11,71083 € | 281,06 € |
| Unit Price without VAT: | 11,71083 € |
|---|---|
| Unit Price with VAT: | 14,17010 € |

