Connector Header 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7620-5002 PL

DigiKey Part Number
19-7620-5002PL-ND
Manufacturer
Manufacturer Product Number
7620-5002 PL
Description
HDR SOCKET LOW PROFILE 20 POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
-
Shrouding
-
Mounting Type
-
Termination
Solder
Fastening Type
-
Contact Length - Mating
-
Contact Length - Post
0.110" (2.80mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Gold
Contact Material
-
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Gray
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,77000 €1,77 €
101,50300 €15,03 €
1001,27670 €127,67 €
5001,13956 €569,78 €
1.0001,08518 €1.085,18 €
5.0000,96876 €4.843,80 €
Manufacturers Standard Package
Unit Price without VAT:1,77000 €
Unit Price with VAT:2,14170 €