Masking Tape Silicone Thermosetting Adhesive Amber X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7413T

DigiKey Part Number
7413T-ND
Manufacturer
Manufacturer Product Number
7413T
Description
TAPE MASKING AMBER 36YDS
Customer Reference
Detailed Description
Masking Tape Silicone Thermosetting Adhesive Amber X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Masking
Adhesive
Silicone Thermosetting
Backing, Carrier
Polyimide
Thickness
0.0024" (2.4 mils, 0.061mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
-
Length
108' (32.9m) 36 yds
Color
Amber
Usage
Printed Circuit Board
Temperature Range
-100°F ~ 500°F (-73°C ~ 260°C)
Shelf Life Start
Date of Manufacture
Shelf Life
18 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.