
72M-187-20 | |
|---|---|
DigiKey Part Number | 72M-187-20-ND |
Manufacturer | |
Manufacturer Product Number | 72M-187-20 |
Description | CONN QC TAB 14-16AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.730" (18.54mm) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Features Butted Seam |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8283 | Keystone Electronics | 0 | 36-8283-ND | 0,13300 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10477 € | 104,77 € |
| Unit Price without VAT: | 0,10477 € |
|---|---|
| Unit Price with VAT: | 0,12677 € |


