Electrical Tape Silicone Thermosetting Adhesive White 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69 TAPE (7/8)

DigiKey Part Number
69TAPE(7/8)-ND
Manufacturer
Manufacturer Product Number
69 TAPE (7/8)
Description
TAPE ELECTRICAL WHITE 7/8"X36YDS
Customer Reference
Detailed Description
Electrical Tape Silicone Thermosetting Adhesive White 0.88" (22.35mm) 7/8" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0070" (7.0 mils, 0.178mm)
Manufacturer
3M
Width
0.88" (22.35mm) 7/8"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
White
Part Status
Obsolete
Usage
Splicing
Tape Type
Electrical
Shelf Life Start
Date of Manufacture
Adhesive
Silicone Thermosetting
Shelf Life
60 Months
Backing, Carrier
Glass Cloth
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.