
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Tap (Suitcase) | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | Flame Retardant, Hinged Lid(s) | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,70720 € | 17,68 € |
| 50 | 0,67340 € | 33,67 € |
| 100 | 0,64120 € | 64,12 € |
| 250 | 0,60100 € | 150,25 € |
| 500 | 0,57230 € | 286,15 € |
| 1.000 | 0,54497 € | 544,97 € |
| 3.000 | 0,50433 € | 1.512,99 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,07690 € |

