
Category | Gender Female to Female |
Manufacturer 3M | Fastening Type Latch Lock |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Usage Internal |
Part Status Obsolete | Length 1.64' (500.00mm) |
Cable Connectors SATA | Color Silver |
Number of Positions 7 | Wire Gauge 30 AWG |
Connector Type Receptacle to Receptacle | Base Product Number |

