
5423-3/4"X18YD | |
|---|---|
DigiKey Part Number | 3M159671-ND |
Manufacturer | |
Manufacturer Product Number | 5423-3/4"X18YD |
Description | TAPE POLYETHYLENE TRAN 3/4"X18YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene Tape Rubber Adhesive Translucent 0.75" (19.05mm) 3/4" X 54' (16.5m) 18 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 54' (16.5m) 18 yds |
Packaging Bulk | Color Translucent |
Part Status Active | Usage General Purpose |
Tape Type Polyethylene | Temperature Range -29°F ~ 225°F (-34°C ~ 107°C) |
Adhesive Rubber | Shelf Life Start Date of Manufacture |
Backing, Carrier UHMW Polyethylene | Shelf Life 18 Months |
Thickness 0.0120" (12.0 mils, 0.305mm) | Base Product Number |
Thickness - Adhesive 0.0020" (2.0 mils, 0.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 96,32417 € | 1.155,89 € |
| Unit Price without VAT: | 96,32417 € |
|---|---|
| Unit Price with VAT: | 116,55225 € |


