Conformable Vinyl Tape Rubber Adhesive Blue 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

471-BLUE-3/4"X36YD-BOX

DigiKey Part Number
471-BLUE-3/4"X36YD-BOX-ND
Manufacturer
Manufacturer Product Number
471-BLUE-3/4"X36YD-BOX
Description
TAPE VINYL BLUE 3/4"X36YDS
Customer Reference
Detailed Description
Conformable Vinyl Tape Rubber Adhesive Blue 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0041" (4.1 mils, 0.104mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Bulk
Color
Blue
Part Status
Obsolete
Usage
Coding, General Purpose, Marking, Sealing
Tape Type
Conformable Vinyl
Temperature Range
40°F ~ 170°F (4°C ~ 77°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Vinyl
Shelf Life
18 Months
Thickness
0.0052" (5.2 mils, 0.132mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0011" (1.1 mils, 0.028mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types
Alternate Color
TAPE VINYL BLK 3/4"X36YDS
In-Stock: 0
Unit Price: 16,14000 €
TAPE VINYL RED 3/4"X36YDS
In-Stock: 0
Unit Price: 16,14000 €
TAPE VINYL CLR 3/4"X36YDS
In-Stock: 0
Unit Price: 16,14000 €
TAPE VINYL WHT 3/4"X36YDS
In-Stock: 0
Unit Price: 16,14000 €
TAPE VINYL YLW 3/4"X36YDS
In-Stock: 0
Unit Price: 18,98896 €