


45240-500200 | |
|---|---|
DigiKey Part Number | 19-45240-500200-ND |
Manufacturer | |
Manufacturer Product Number | 45240-500200 |
Description | 40P HDR RA TH AU FLASH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 45240-500200 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.210" (5.33mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,27200 € | 62,72 € |
| 108 | 5,30204 € | 572,62 € |
| 540 | 4,73315 € | 2.555,90 € |
| 1.080 | 4,50745 € | 4.868,05 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,92980 € |

