10 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm)
On the Road with 3M and Texas Instruments - Another Geek Moment

45110-010030-7700/10-F-36

DigiKey Part Number
45110-010030-7700/10-F-36-ND
Manufacturer
Manufacturer Product Number
45110-010030-7700/10-F-36
Description
CABLE ASSY 10 POS 36" PINOUT-F
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket, Reversed 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
3M
Length
3.00' (914.40mm)
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Discontinued at DigiKey
Shielding
Unshielded
Connector Type
Socket to Socket, Reversed
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE ASSY 10 POS 6" PINOUT-F
In-Stock: 0
Unit Price:
CABLE ASSY 10 POS 12" PINOUT-F
In-Stock: 0
Unit Price:
CABLE ASSY 10 POS 24" PINOUT-F
In-Stock: 0
Unit Price:
Assembly Component