Film Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

442KW .75"X36YD

DigiKey Part Number
3M162785-ND
Manufacturer
Manufacturer Product Number
442KW .75"X36YD
Description
TAPE FILM WHITE 3/4"X36YDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Film Tape Rubber Adhesive White 0.75" (19.05mm) 3/4" X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M
Width
0.75" (19.05mm) 3/4"
Series
Length
108' (32.9m) 36 yds
Packaging
Box
Color
White
Part Status
Active
Usage
General Purpose
Tape Type
Film
Temperature Range
150°F (66°C)
Adhesive
Rubber
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyester Film
Shelf Life
18 Months
Thickness
0.0040" (4.0 mils, 0.102mm)
Storage/Refrigeration Temperature
70°F (21°C)
Thickness - Adhesive
0.0015" (1.5 mils, 0.038mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
161,46000 €61,46 €
1047,47400 €474,74 €
2543,11680 €1.077,92 €
5040,19660 €2.009,83 €
10040,06990 €4.006,99 €
Manufacturers Standard Package
Unit Price without VAT:61,46000 €
Unit Price with VAT:74,36660 €