
2J6B86BGFG | |
|---|---|
DigiKey Part Number | 4350-2J6B86BGFG-ND |
Manufacturer | |
Manufacturer Product Number | 2J6B86BGFG |
Description | 8IN1 4X5G/4GLTE 3XWIFI 1XGNSS SC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, Galileo, GLONASS, GNSS, GPS, ISM, QZSS Module RP-SMA Male, SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 2J Antennas | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.058GHz, 2.45GHz, 4.15GHz, 5.537GHz, 5.422GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.427GHz ~ 2.49GHz, 2.41GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 4.92GHz ~ 5.925GHz, 5.15GHz ~ 5.925GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Module | |
Number of Bands | 7 | |
VSWR | 1.2, 1.3, 1.5, 1.6, 2.1 | |
Return Loss | -21.6dB, -18.3dB, -15.4dB, -14.9dB, -14.2dB, -14.1dB, -9.2dB | |
Gain | 3dBi, 5dBi, 4.1dBi, 4.6dBi, 5dBi, 6.8dBi, 6.1dBi | |
Power - Max | 25 W | |
Features | Cable - 3m, Filter | |
Termination | RP-SMA Male, SMA Male | |
Ingress Protection | IP67, IP69 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 2.087" (53.00mm) | |
Applications | 5G, Galileo, GLONASS, GNSS, GPS, ISM, QZSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,03000 € | 172,03 € |
| 10 | 146,59200 € | 1.465,92 € |
| 25 | 140,24160 € | 3.506,04 € |
| Unit Price without VAT: | 172,03000 € |
|---|---|
| Unit Price with VAT: | 208,15630 € |

