
4317-1/2"X9YD | |
|---|---|
DigiKey Part Number | 3M159224-ND |
Manufacturer | |
Manufacturer Product Number | 4317-1/2"X9YD |
Description | TAPE SINGLE COATED GRAY 1/2"X9YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Coated Foam Tape Acrylic, 430 Adhesive Gray 0.50" (12.70mm) 1/2" X 27' (8.2m) 9 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Single Coated Foam | |
Adhesive | Acrylic, 430 | |
Backing, Carrier | Urethane | |
Thickness | 0.3750" (375.0 mils, 9.53mm) 3/8" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 27' (8.2m) 9 yds | |
Color | Gray | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 150°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 60°F ~ 80°F (16°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,92000 € | 38,92 € |
| 18 | 28,09056 € | 505,63 € |
| 36 | 26,11944 € | 940,30 € |
| 54 | 25,05759 € | 1.353,11 € |
| 108 | 24,03833 € | 2.596,14 € |
| Unit Price without VAT: | 38,92000 € |
|---|---|
| Unit Price with VAT: | 47,09320 € |

