Parametric Equivalent
Similar

Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Bulk | Contact Length - Post 0.100" (2.54mm) |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Board Lock |
Number of Positions | Current Rating (Amps) 5A |
Number of Positions Loaded All | Voltage Rating 160V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Mounting Type Through Hole | Contact Shape Square |
Termination | Contact Material Copper Alloy |
Fastening Type Latch Holder | Contact Finish Thickness - Post Flash |
Contact Finish - Mating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 38204-62S3-000PL | 3M | 158 | 3M159075-ND | 3,65000 € | Parametric Equivalent |
| 5-534237-2 | TE Connectivity AMP Connectors | 4.818 | A32905-ND | 1,28000 € | Similar |



