
HF539/50 | |
|---|---|
DigiKey Part Number | HF50G-100-ND 19-HF539/50-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF539/50 |
Description | CBL RIBN 50COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 50 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.035" (0.89mm) |
Mfr | Ribbon Width 2.500" (63.50mm) |
Series | Jacket (Insulation) Material Polyolefin (PO) |
Packaging Spool Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 21682 |
Number of Conductors 50 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Blue |
Conductor Strand 19 Strands / 40 AWG | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 11,54000 € | 11,54 € |
| 5 | 9,20200 € | 46,01 € |
| 10 | 8,34000 € | 83,40 € |
| 25 | 7,32160 € | 183,04 € |
| 50 | 6,63660 € | 331,83 € |
| 100 | 6,01890 € | 601,89 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 10,02850 € | 1.002,85 € |
| 200 | 9,10730 € | 1.821,46 € |
| 300 | 8,61323 € | 2.583,97 € |
| 500 | 8,03458 € | 4.017,29 € |
| 700 | 7,67860 € | 5.375,02 € |
| 1.000 | 7,32186 € | 7.321,86 € |
| Unit Price without VAT: | 11,54000 € |
|---|---|
| Unit Price with VAT: | 13,96340 € |


