8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2261962084

DigiKey Part Number
900-2261962084-ND
Manufacturer
Manufacturer Product Number
2261962084
Description
MINI-FIT VERSA BL R-R 8CKT 600MM
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2261962084 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
8
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Blue, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,07000 €11,07 €
109,40200 €94,02 €
258,81400 €220,35 €
858,08471 €687,20 €
1707,69888 €1.308,81 €
2557,48192 €1.907,89 €
5107,12518 €3.633,84 €
1.0206,78551 €6.921,22 €
Manufacturers Standard Package
Unit Price without VAT:11,07000 €
Unit Price with VAT:13,39470 €