
3759/25 200'SF | |
|---|---|
DigiKey Part Number | 3759/25200'SF-ND |
Manufacturer | |
Manufacturer Product Number | 3759/25 200'SF |
Description | CBL RIBN 25COND 0.05 BLACK 200' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 25 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 200.0' (60.96m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.200" (30.48mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 25 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 200.0' (60.96m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,79873 € | 719,49 € |
| Unit Price without VAT: | 1,79873 € |
|---|---|
| Unit Price with VAT: | 2,17646 € |






