
3758/14 275SF | |
|---|---|
DigiKey Part Number | 3758/14275SF-ND |
Manufacturer | |
Manufacturer Product Number | 3758/14 275SF |
Description | CBL RIBN 14COND 0.05 GRAY 275' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 275.0' (83.82m) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.650" (16.51mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 14 | Ratings UL Style 2912 |
Pitch | Features Splice Free, Zippable |
Length 275.0' (83.82m) | Insulation Resistance 10GOhm |
Wire Gauge 26 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 34 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.375 | 1,08185 € | 1.487,54 € |
| Unit Price without VAT: | 1,08185 € |
|---|---|
| Unit Price with VAT: | 1,30904 € |

