
3659/37 100 | |
|---|---|
DigiKey Part Number | 3M157885-100-ND |
Manufacturer | |
Manufacturer Product Number | 3659/37 100 |
Description | CBL RIBN 37COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.800" (45.72mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 37 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,25000 € | 385,25 € |
| 2 | 349,09500 € | 698,19 € |
| 3 | 329,55000 € | 988,65 € |
| 5 | 306,52000 € | 1.532,60 € |
| 7 | 292,28000 € | 2.045,96 € |
| 10 | 277,95100 € | 2.779,51 € |
| Unit Price without VAT: | 385,25000 € |
|---|---|
| Unit Price with VAT: | 466,15250 € |




