3352E-1-204 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 1,72276 €
Datasheet
200 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3352E-1-204

DigiKey Part Number
3352E-204-ND
Manufacturer
Manufacturer Product Number
3352E-1-204
Description
THUMBWHEEL POT 200K OHM 0.5W TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3352E-1-204 Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Size / Dimension
Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm)
Part Status
Active
Termination
PC Pins
Resistance
200 kOhms
Mounting Type
Through Hole
Power (Watts)
0.5W, 1/2W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3352E-1-204LFBourns Inc.03352E-204LF-ND1,72276 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,72276 €861,38 €
Unit Price without VAT:1,72276 €
Unit Price with VAT:2,08454 €