Similar

3603/26 100 | |
|---|---|
DigiKey Part Number | 3603/26100-ND |
Manufacturer | |
Manufacturer Product Number | 3603/26 100 |
Description | CBL RIBN 26COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 26 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.100" (2.54mm) |
Series | Ribbon Width 1.382" (35.10mm) |
Packaging Spool | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Flat Jacket | Operating Temperature -20°C ~ 80°C |
Number of Conductors 26 | Ratings UL Style 2912 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1785/26 100SF | 3M | 287 | MB26F-100-ND | 10,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2,31880 € | 695,64 € |
| Unit Price without VAT: | 2,31880 € |
|---|---|
| Unit Price with VAT: | 2,80575 € |


