Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3603/20 100

DigiKey Part Number
MB20J-1-ND
Manufacturer
Manufacturer Product Number
3603/20 100
Description
CBL RIBN 20COND 0.05 GRAY 1'
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.100" (2.54mm)
Series
Ribbon Width
1.080" (27.43mm)
Packaging
Bulk
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Flat Cable, Flat Jacket
Operating Temperature
-20°C ~ 80°C
Number of Conductors
20
Ratings
UL Style 2912
Pitch
Conductor Material
Copper, Tinned
Length
1.00' (304.80mm)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 GRAY 100'
In-Stock: 9
Unit Price: 308,77000 €
CBL RIBN 20COND 0.05 GRAY 50'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 25'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 10'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 GRAY 5'
In-Stock: 0
Unit Price: