
3600G/68SF | |
|---|---|
DigiKey Part Number | 3600G/68SF-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/68SF |
Description | MULTI-PAIR 68CON 28AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 (34 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 300.0' (91.4m) |
Series | Jacket Color Gray |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 68 (34 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 6,89645 € | 4.137,87 € |
| Unit Price without VAT: | 6,89645 € |
|---|---|
| Unit Price with VAT: | 8,34470 € |

