Similar
Similar
Similar
Similar

3600G/14 300SF | |
|---|---|
DigiKey Part Number | 3600G/14300SF-ND |
Manufacturer | |
Manufacturer Product Number | 3600G/14 300SF |
Description | MULTI-PAIR 14CON 28AWG GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Gray 28 AWG Foil, Braid 300.0' (91.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 300.0' (91.4m) |
Series | Jacket Color Gray |
Packaging Spool | Features Splice Free |
Part Status Active | Voltage 30 V |
Cable Type | Usage Communication, Computer, Control |
Number of Conductors 14 (7 Pair Twisted) | Jacket (Insulation) Thickness 0.0260" (0.660mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 7/36 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 90% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.220" (5.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3600B/14 100SF | 3M | 56 | MB14S-100-ND | 250,35000 € | Similar |
| 3600B/14 100SF | 3M | 81 | 19-3600B/14100SF-DS-ND | 4,62000 € | Similar |
| 3600B/14 100SF | 3M | 1 | MB14S-25-ND | 102,87000 € | Similar |
| 3600B/14 100SF | 3M | 0 | MB14S-50-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,14197 € | 1.285,18 € |
| Unit Price without VAT: | 2,14197 € |
|---|---|
| Unit Price with VAT: | 2,59178 € |



