Similar

3425-H600 | |
|---|---|
DigiKey Part Number | 3425-H600-ND |
Manufacturer | |
Manufacturer Product Number | 3425-H600 |
Description | CONN RCPT 50P IDC 26-28AWG GOLD |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
EDA/CAD Models | 3425-H600 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Discontinued at DigiKey | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1658622-0 | TE Connectivity AMP Connectors | 4.996 | AKC50B-ND | 4,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 7,65900 € | 1.378,62 € |
| Unit Price without VAT: | 7,65900 € |
|---|---|
| Unit Price with VAT: | 9,26739 € |


