
3399-J000 | |
|---|---|
DigiKey Part Number | 3399-J000-ND |
Manufacturer | |
Manufacturer Product Number | 3399-J000 |
Description | CONN RCPT 26P IDC 26-28AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG, Stranded or Solid |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Gray |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,51427 € | 1.054,28 € |
| Unit Price without VAT: | 3,51427 € |
|---|---|
| Unit Price with VAT: | 4,25227 € |















