
CFR-12JR-52-2R2 | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-2R2TR-ND - Tape & Reel (TR) 13-CFR-12JR-52-2R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-2R2 |
Description | RES 2.2 OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-2R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,02080 € | 2,08 € |
| 250 | 0,01764 € | 4,41 € |
| 500 | 0,01564 € | 7,82 € |
| 1.000 | 0,01395 € | 13,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01060 € | 53,00 € |
| 10.000 | 0,00963 € | 96,30 € |
| 15.000 | 0,00914 € | 137,10 € |
| 25.000 | 0,00858 € | 214,50 € |
| 35.000 | 0,00824 € | 288,40 € |
| 50.000 | 0,00792 € | 396,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

