Image for 261X-5MIC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261X-5MIC

DigiKey Part Number
3M156282-ND
Manufacturer
Manufacturer Product Number
261X-5MIC
Description
LAPPING FILM ALUM OX 5U 5.5X4.5"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lapping Film Aluminum Oxide 5µ 4.50" (114.30mm) X 5.50" (139.70mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Type
Lapping Film
Abrasive Material
Aluminum Oxide
Abrasive Grade
-
Abrasive Grit
-
Micron Size
Color
Brown
Width
4.50" (114.30mm)
Length
5.50" (139.70mm)
Diameter
-
Applications
Fiber Optic Connector Polishing
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5001,38840 €694,20 €
Manufacturers Standard Package
Unit Price without VAT:1,38840 €
Unit Price with VAT:1,67996 €